Part Details for IDT7028L15PFG by Integrated Device Technology Inc
Overview of IDT7028L15PFG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7028L15PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED 64K X 16 DUAL-PORT STATIC RAM Multi-Port SRAM, 64KX16, 15ns, CMOS, PQFP100 RoHS: Compliant | Europe - 4 |
|
RFQ |
Part Details for IDT7028L15PFG
IDT7028L15PFG CAD Models
IDT7028L15PFG Part Data Attributes:
|
IDT7028L15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7028L15PFG
Integrated Device Technology Inc
Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-08-20 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7028L15PFG
This table gives cross-reference parts and alternative options found for IDT7028L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7028L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V28L15PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7028L15PFG vs 70V28L15PFG8 |
7028L15PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7028L15PFG vs 7028L15PFG8 |
70V28L15PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT7028L15PFG vs 70V28L15PFG |
IDT70V7288S15PFI | Dual-Port SRAM, 64KX16, 15ns, PQFP100, 14 X 14 MM, TQFP-100 | Integrated Device Technology Inc | IDT7028L15PFG vs IDT70V7288S15PFI |
IDT70V28L15PFG | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7028L15PFG vs IDT70V28L15PFG |
70V28L15PF9 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7028L15PFG vs 70V28L15PF9 |
70V28L15PFG8 | 64K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | IDT7028L15PFG vs 70V28L15PFG8 |
70V28L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7028L15PFG vs 70V28L15PF8 |
IDT70728S15PF | Dual-Port SRAM, 128KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7028L15PFG vs IDT70728S15PF |
IDT70V7288S15PF | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7028L15PFG vs IDT70V7288S15PF |