Memory
IDT7025S20PF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100

Overview of IDT7025S20PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT7025S20PF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   14
RFQ
Quest Components   11
  • 1 $30.0000
  • 9 $28.5000
$28.5000 / $30.0000 Buy Now

CAD Models for IDT7025S20PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7025S20PF by Integrated Device Technology Inc

IDT7025S20PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.29 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT7025S20PF
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IDT7025S20PF

This table gives cross-reference parts and alternative options found for IDT7025S20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025S20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V25L20PF Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70V25L20PF
IDT7025S20PFB Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT7025S20PFB
IDT70V25L20PFG Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70V25L20PFG
IDT7025L20PF9 Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT7025L20PF9
70V25L20PFI8 TQFP-100, Reel Integrated Device Technology Inc IDT7025S20PF vs 70V25L20PFI8
IDT7025S20PFI Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT7025S20PFI
70V25S20PFI Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs 70V25S20PFI
7025L20PFI8 TQFP-100, Reel Integrated Device Technology Inc IDT7025S20PF vs 7025L20PFI8
70V25S20PFG Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs 70V25S20PFG
7025S20PFI Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs 7025S20PFI
Part Number Description Manufacturer Compare
70V25L20PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT7025S20PF vs 70V25L20PFGI8
IDT7025S20PF8 Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT7025S20PF8
IDT70V25L20PFGI8 Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70V25L20PFGI8
70V25L20J PLCC-84, Tube Integrated Device Technology Inc IDT7025S20PF vs 70V25L20J
IDT7025L20PFG Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT7025L20PFG
IDT70T25L20PF8 Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70T25L20PF8
IDT70V25S20PFI Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70V25S20PFI
IDT70V25TL20PFGI Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT7025S20PF vs IDT70V25TL20PFGI
70V25S20PFG8 Dual-Port SRAM Integrated Device Technology Inc IDT7025S20PF vs 70V25S20PFG8
70V25L20PFI TQFP-100, Tray Integrated Device Technology Inc IDT7025S20PF vs 70V25L20PFI

Related Parts for IDT7025S20PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7025S20PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7025S20PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7025S20PF would you like to use for your alert(s)?
  • Please alert me when IDT7025S20PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7025S20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7025S20PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7025S20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7025S20PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7025S20PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: