Part Details for IDT7025L30G by Integrated Device Technology Inc
Overview of IDT7025L30G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7025L30G
IDT7025L30G CAD Models
IDT7025L30G Part Data Attributes
|
IDT7025L30G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7025L30G
Integrated Device Technology Inc
Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA84, CAVITY-DOWN, CERAMIC, PGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY-DOWN, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for IDT7025L30G
This table gives cross-reference parts and alternative options found for IDT7025L30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025L30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L30GG | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA84, CAVITY-DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L30G vs 7025L30GG |
IDT7025L30GG | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA84, CAVITY-DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L30G vs IDT7025L30GG |
IDT7025S30G | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA84, CAVITY-DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L30G vs IDT7025S30G |
7025S30G | PGA-84, Tray | Integrated Device Technology Inc | IDT7025L30G vs 7025S30G |
IDT7025S30GG | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA84, CAVITY-DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L30G vs IDT7025S30GG |