Memory
IDT7016S20PFG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80

Overview of IDT7016S20PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7016S20PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7016S20PFG by Integrated Device Technology Inc

IDT7016S20PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP80,.64SQ
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
80
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.29 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT7016S20PFG
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80
    VS

Alternate Parts for IDT7016S20PFG

This table gives cross-reference parts and alternative options found for IDT7016S20PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7016S20PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7016S20PFG8 Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7016S20PFG8
IDT7016S20PF9 Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7016S20PF9
7016S20PFG8 Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs 7016S20PFG8
7016S20PF TQFP-80, Tray Integrated Device Technology Inc IDT7016S20PFG vs 7016S20PF
IDT7016S20PF Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7016S20PF
7016S20PF8 TQFP-80, Reel Integrated Device Technology Inc IDT7016S20PFG vs 7016S20PF8
IDT7016S20PFGB Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7016S20PFGB
IDT7016S20PF8 Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7016S20PF8
Part Number Description Manufacturer Compare
IDT70T16L25PF8 Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP80, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT70T16L25PF8
IDT7015L20PFGI8 Dual-Port SRAM, 8KX9, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7015L20PFGI8
CY7C145-55AC Dual-Port SRAM, 8KX9, 55ns, CMOS, PQFP80, PLASTIC, LCC-80 Cypress Semiconductor IDT7016S20PFG vs CY7C145-55AC
IDT7015L25PFGB Dual-Port SRAM, 8KX9, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT7015L25PFGB
70V16L20PFG Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs 70V16L20PFG
70V16S20PFGI Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs 70V16S20PFGI
IDT70V16S15PF8 Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs IDT70V16S15PF8
CY7C145-55AI Dual-Port SRAM, 8KX9, 55ns, CMOS, PQFP80, PLASTIC, LCC-80 Cypress Semiconductor IDT7016S20PFG vs CY7C145-55AI
7015L20PF8 TQFP-80, Reel Integrated Device Technology Inc IDT7016S20PFG vs 7015L20PF8
7015S25PFB Dual-Port SRAM, 8KX9, 25ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT7016S20PFG vs 7015S25PFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7016S20PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7016S20PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7016S20PFG would you like to use for your alert(s)?
  • Please alert me when IDT7016S20PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7016S20PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7016S20PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7016S20PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7016S20PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7016S20PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: