Part Details for IDT7015L17PFG by Integrated Device Technology Inc
Overview of IDT7015L17PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7015L17PFG
IDT7015L17PFG CAD Models
IDT7015L17PFG Part Data Attributes
|
IDT7015L17PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7015L17PFG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7015L17PFG
This table gives cross-reference parts and alternative options found for IDT7015L17PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7015L17PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T15S17PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT7015L17PFG vs 70T15S17PFI |
IDT7015S17PFG8 | Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7015L17PFG vs IDT7015S17PFG8 |
IDT7015L17PFG8 | Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7015L17PFG vs IDT7015L17PFG8 |
7015S17PF9 | Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7015L17PFG vs 7015S17PF9 |
7015L17PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT7015L17PFG vs 7015L17PF8 |
70T15S17PFI8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT7015L17PFG vs 70T15S17PFI8 |
70T15L17PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT7015L17PFG vs 70T15L17PFI |
IDT7015S17PF | Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7015L17PFG vs IDT7015S17PF |
70T15L17PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT7015L17PFG vs 70T15L17PF8 |
IDT7015L17PF8 | Dual-Port SRAM, 8KX9, 17ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7015L17PFG vs IDT7015L17PF8 |