Part Details for IDT7007S20PFI by Integrated Device Technology Inc
Overview of IDT7007S20PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7007S20PFI
IDT7007S20PFI CAD Models
IDT7007S20PFI Part Data Attributes
|
IDT7007S20PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7007S20PFI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.315 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7007S20PFI
This table gives cross-reference parts and alternative options found for IDT7007S20PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007S20PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007L20PFGI | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs IDT7007L20PFGI |
IDT7007L20PFI8 | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs IDT7007L20PFI8 |
7007L20PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT7007S20PFI vs 7007L20PFI |
IDT7007S20PFGI8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQFP80 | Integrated Device Technology Inc | IDT7007S20PFI vs IDT7007S20PFGI8 |
7007L20PFGI8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs 7007L20PFGI8 |
7007S20PFG8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs 7007S20PFG8 |
7007L20PFG | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs 7007L20PFG |
7007L20PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT7007S20PFI vs 7007L20PF8 |
IDT7007S20PF9 | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007S20PFI vs IDT7007S20PF9 |
IDT7007L20PFG8 | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQFP80 | Integrated Device Technology Inc | IDT7007S20PFI vs IDT7007L20PFG8 |