Part Details for IDT7007L35PFI8 by Integrated Device Technology Inc
Overview of IDT7007L35PFI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7007L35PFI8
IDT7007L35PFI8 CAD Models
IDT7007L35PFI8 Part Data Attributes
|
IDT7007L35PFI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7007L35PFI8
Integrated Device Technology Inc
Multi-Port SRAM, 32KX8, 35ns, CMOS, PQFP80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT7007L35PFI8
This table gives cross-reference parts and alternative options found for IDT7007L35PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007L35PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007S35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT7007S35PF9 |
7007S35PFGI8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs 7007S35PFGI8 |
IDT7007L35PFI | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT7007L35PFI |
IDT70V07L35PF8 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT70V07L35PF8 |
7007L35PFG | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs 7007L35PFG |
IDT7007L35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT7007L35PF9 |
70V07S35PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT7007L35PFI8 vs 70V07S35PF |
IDT7007L35PF | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT7007L35PF |
IDT70V07L35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT70V07L35PF9 |
IDT7007S35PFB8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQFP80 | Integrated Device Technology Inc | IDT7007L35PFI8 vs IDT7007S35PFB8 |