Part Details for IDT7006S55JG by Integrated Device Technology Inc
Overview of IDT7006S55JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7006S55JG
IDT7006S55JG CAD Models
IDT7006S55JG Part Data Attributes:
|
IDT7006S55JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7006S55JG
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2062 mm |
Alternate Parts for IDT7006S55JG
This table gives cross-reference parts and alternative options found for IDT7006S55JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7006S55JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7006S55JGB | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs 7006S55JGB |
IDT70V06L55JI | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs IDT70V06L55JI |
70V06S55J8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT7006S55JG vs 70V06S55J8 |
70V06S55JG | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs 70V06S55JG |
IDT70V06L55JGI | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs IDT70V06L55JGI |
IDT70V06S55JG | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs IDT70V06S55JG |
7006L55J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7006S55JG vs 7006L55J |
IDT7006L55JGB | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs IDT7006L55JGB |
IDT70V06S55J | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7006S55JG vs IDT70V06S55J |
70V06S55J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7006S55JG vs 70V06S55J |