Part Details for IDT7006L20PF9 by Integrated Device Technology Inc
Overview of IDT7006L20PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7006L20PF9
IDT7006L20PF9 CAD Models
IDT7006L20PF9 Part Data Attributes
|
IDT7006L20PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7006L20PF9
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7006L20PF9
This table gives cross-reference parts and alternative options found for IDT7006L20PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7006L20PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V06L20PFG8 | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs IDT70V06L20PFG8 |
70T06L20PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT7006L20PF9 vs 70T06L20PF8 |
IDT70V06S20PF9 | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs IDT70V06S20PF9 |
IDT7006L20PFGI8 | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs IDT7006L20PFGI8 |
7006S20PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT7006L20PF9 vs 7006S20PF8 |
IDT70V06L20PF | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs IDT70V06L20PF |
IDT7006S20PFB | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs IDT7006S20PFB |
70V06S20PFG | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006L20PF9 vs 70V06S20PFG |
70T06L20PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7006L20PF9 vs 70T06L20PF |
70V06L20PFI | TQFP-64, Tray | Integrated Device Technology Inc | IDT7006L20PF9 vs 70V06L20PFI |