Memory
IDT7005S25J
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68

Overview of IDT7005S25J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for IDT7005S25J by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 8KX8 DUAL-PORT SRAM, 25NS, PQCC68 24
  • 1 $30.0000
  • 9 $28.5000
  • 19 $27.0000
$27.0000 / $30.0000 Buy Now
Quest Components 8KX8 DUAL-PORT SRAM, 25NS, PQCC68 16
  • 1 $30.0000
  • 9 $28.5000
$28.5000 / $30.0000 Buy Now
ComSIT USA HIGH-SPEED 8K X 8 DUAL-PORT STATIC RAM Multi-Port SRAM, 8KX8, 25ns, CMOS, PQCC68 RoHS: Not Compliant Stock EU - 79
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 8
  • 1 $16.9200
  • 100 $12.6900
  • 1,000 $11.0000
$11.0000 / $16.9200 Buy Now

CAD Models for IDT7005S25J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7005S25J by Integrated Device Technology Inc

IDT7005S25J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.265 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. IDT7005S25J
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68
    VS

Alternate Parts for IDT7005S25J

This table gives cross-reference parts and alternative options found for IDT7005S25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7005S25JG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs 7005S25JG
IDT7005S25JGB Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs IDT7005S25JGB
70V05S25J PLCC-68, Tube Integrated Device Technology Inc IDT7005S25J vs 70V05S25J
IDT7005L25JB Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs IDT7005L25JB
70V05S25JG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs 70V05S25JG
IDT7005L25J Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs IDT7005L25J
IDT70105S25J Multi-Port SRAM, 1KX9, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7005S25J vs IDT70105S25J
IDT70V05S25JG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs IDT70V05S25JG
IDT70105S25JG8 Multi-Port SRAM, 1KX9, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7005S25J vs IDT70105S25JG8
IDT70105L25J8 Multi-Port SRAM, 1KX9, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7005S25J vs IDT70105L25J8
Part Number Description Manufacturer Compare
70V05S25GG8 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S25J vs 70V05S25GG8
IDT70T05L25BF Dual-Port SRAM, 8KX8, 25ns, CMOS, PBGA100, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FBGA-100 Integrated Device Technology Inc IDT7005S25J vs IDT70T05L25BF
70V05S25JG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs 70V05S25JG
7005L25FB FPACK-68, Tube Integrated Device Technology Inc IDT7005S25J vs 7005L25FB
IDT70V05S25JI Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S25J vs IDT70V05S25JI
IDT70V05L25 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S25J vs IDT70V05L25
70V05L25J8 PLCC-68, Reel Integrated Device Technology Inc IDT7005S25J vs 70V05L25J8
70V05L25J PLCC-68, Tube Integrated Device Technology Inc IDT7005S25J vs 70V05L25J
IDT70V05S25GG Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S25J vs IDT70V05S25GG
7005L25GGB8 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S25J vs 7005L25GGB8

Related Parts for IDT7005S25J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7005S25J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7005S25J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7005S25J would you like to use for your alert(s)?
  • Please alert me when IDT7005S25J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7005S25J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7005S25J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7005S25J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7005S25J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7005S25J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: