Part Details for IDT7005S15GG by Integrated Device Technology Inc
Overview of IDT7005S15GG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7005S15GG
IDT7005S15GG CAD Models
IDT7005S15GG Part Data Attributes
|
IDT7005S15GG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005S15GG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Length | 29.464 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT7005S15GG
This table gives cross-reference parts and alternative options found for IDT7005S15GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S15GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7005S15GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | IDT7005S15GG vs 7005S15GG |
7005L15G | Integrated Device Technology Inc | Check for Price | Application Specific SRAM, 8KX8, 15ns, CMOS, CPGA68 | IDT7005S15GG vs 7005L15G |
IDT70V05S15GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | IDT7005S15GG vs IDT70V05S15GG |
70V05S15GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | IDT7005S15GG vs 70V05S15GG |
IDT7005L15G | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | IDT7005S15GG vs IDT7005L15G |
70V05L15GG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | IDT7005S15GG vs 70V05L15GG8 |
70V05L15G | Integrated Device Technology Inc | Check for Price | Application Specific SRAM, 8KX8, 15ns, CMOS, CPGA68 | IDT7005S15GG vs 70V05L15G |
IDT70V05S15G | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | IDT7005S15GG vs IDT70V05S15G |
70V05S15GGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | IDT7005S15GG vs 70V05S15GGI |