Part Details for IDT7005L20 by Integrated Device Technology Inc
Overview of IDT7005L20 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7005L20
IDT7005L20 CAD Models
IDT7005L20 Part Data Attributes
|
IDT7005L20
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005L20
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT7005L20
This table gives cross-reference parts and alternative options found for IDT7005L20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005L20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7005S20JG8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L20 vs 7005S20JG8 |
IDT70V05L20GG | Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7005L20 vs IDT70V05L20GG |
7005S20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7005L20 vs 7005S20J |
7005S20GGB8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7005L20 vs 7005S20GGB8 |
7005L20JG | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L20 vs 7005L20JG |
7005L20GG8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7005L20 vs 7005L20GG8 |
7005S20GGI8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7005L20 vs 7005S20GGI8 |
7005L20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7005L20 vs 7005L20J |
IDT7005L20FG | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005L20 vs IDT7005L20FG |
70V05S20GG8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7005L20 vs 70V05S20GG8 |