Part Details for IDT6178S12CB by Integrated Device Technology Inc
Overview of IDT6178S12CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IDT6178S12CB
IDT6178S12CB CAD Models
IDT6178S12CB Part Data Attributes
|
IDT6178S12CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6178S12CB
Integrated Device Technology Inc
Memory Circuit, 4KX4, CMOS, CDIP22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP22,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 |