Part Details for IDT6167SA25DGB by Integrated Device Technology Inc
Overview of IDT6167SA25DGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT6167SA25DGB
IDT6167SA25DGB CAD Models
IDT6167SA25DGB Part Data Attributes
|
IDT6167SA25DGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6167SA25DGB
Integrated Device Technology Inc
Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.3365 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6167SA25DGB
This table gives cross-reference parts and alternative options found for IDT6167SA25DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167SA25DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65767BH-5 | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20 | Matra MHS | IDT6167SA25DGB vs HM3-65767BH-5 |
P4C167-25PC | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | IDT6167SA25DGB vs P4C167-25PC |
HM1-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | IDT6167SA25DGB vs HM1-65767BH-2 |
P4C167-25CMB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | IDT6167SA25DGB vs P4C167-25CMB |
6167LA25DB | CDIP-20, Tube | Integrated Device Technology Inc | IDT6167SA25DGB vs 6167LA25DB |
IDT6167LA25DB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT6167SA25DGB vs IDT6167LA25DB |
HM3-65767BH-6 | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20 | Matra MHS | IDT6167SA25DGB vs HM3-65767BH-6 |
CY7C167A-25DMB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | IDT6167SA25DGB vs CY7C167A-25DMB |
HM1-65767BH-6 | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | IDT6167SA25DGB vs HM1-65767BH-6 |
HM1-65767BHDB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | IDT6167SA25DGB vs HM1-65767BHDB |