IDT6167S-100P
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 100ns, CMOS, PDIP20

Overview of IDT6167S-100P by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
B3221B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR
B3291B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR

CAD Models for IDT6167S-100P by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6167S-100P by Integrated Device Technology Inc

IDT6167S-100P
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT6167S-100P
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 100ns, CMOS, PDIP20
    VS

Alternate Parts for IDT6167S-100P

This table gives cross-reference parts and alternative options found for IDT6167S-100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167S-100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM6167P-8 Standard SRAM, 16KX1, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd IDT6167S-100P vs HM6167P-8
6167S-100P Standard SRAM, 16KX1, 100ns, CMOS, PDIP20 Integrated Device Technology Inc IDT6167S-100P vs 6167S-100P
Part Number Description Manufacturer Compare
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc IDT6167S-100P vs 6167LA15D
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation IDT6167S-100P vs TD2114AL-4
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD IDT6167S-100P vs AM100470ADCB
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS IDT6167S-100P vs HM4-65262B/883:RD
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS IDT6167S-100P vs HM3-65767BM-5:D
HM4-65767BNDB:RD Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS IDT6167S-100P vs HM4-65767BNDB:RD
AM2148-45LE Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD IDT6167S-100P vs AM2148-45LE
CMM5104D/SAMPLE Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 Harris Semiconductor IDT6167S-100P vs CMM5104D/SAMPLE
CY7C167A-25VCT Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor IDT6167S-100P vs CY7C167A-25VCT
HM4-65767BMDB:D Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS IDT6167S-100P vs HM4-65767BMDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6167S-100P by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6167S-100P by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6167S-100P would you like to use for your alert(s)?
  • Please alert me when IDT6167S-100P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6167S-100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6167S-100P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6167S-100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6167S-100P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6167S-100P by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: