Part Details for IDT6116SA45SOG by Integrated Device Technology Inc
Overview of IDT6116SA45SOG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116SA45SOG
IDT6116SA45SOG CAD Models
IDT6116SA45SOG Part Data Attributes
|
IDT6116SA45SOG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116SA45SOG
Integrated Device Technology Inc
Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for IDT6116SA45SOG
This table gives cross-reference parts and alternative options found for IDT6116SA45SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116SA45SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6116SA45SOI | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs IDT6116SA45SOI |
6116SA45SOGI | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116SA45SOGI |
IDT6116LA45SOG8 | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs IDT6116LA45SOG8 |
IDT6116SA45SOGI | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs IDT6116SA45SOGI |
6116LA45SOI | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116LA45SOI |
IDT6116SA45SO8 | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs IDT6116SA45SO8 |
6116SA45SO | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116SA45SO |
6116SA45SOG | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116SA45SOG |
6116SA45SOI8 | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116SA45SOI8 |
6116LA45SOG | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Integrated Device Technology Inc | IDT6116SA45SOG vs 6116LA45SOG |