Part Details for IDT6116SA25TDB by Integrated Device Technology Inc
Overview of IDT6116SA25TDB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT6116SA25TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS STATIC RAM 16K (2K X 8-BIT) Standard SRAM, 2KX8, 25ns, CMOS, CDIP24 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IDT6116SA25TDB
IDT6116SA25TDB CAD Models
IDT6116SA25TDB Part Data Attributes
|
IDT6116SA25TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116SA25TDB
Integrated Device Technology Inc
Standard SRAM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6116SA25TDB
This table gives cross-reference parts and alternative options found for IDT6116SA25TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116SA25TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6116LA25TPG | PDIP-24, Tube | Integrated Device Technology Inc | IDT6116SA25TDB vs 6116LA25TPG |
IDT6116LA25TDB | Standard SRAM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | IDT6116SA25TDB vs IDT6116LA25TDB |
IDT6116LA25TPGI | Standard SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116SA25TDB vs IDT6116LA25TPGI |
IDT6116LA25TPI | Standard SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116SA25TDB vs IDT6116LA25TPI |
5962-8969001LA | CDIP-24, Tube | Integrated Device Technology Inc | IDT6116SA25TDB vs 5962-8969001LA |
5962-8969001LX | Standard SRAM, 2KX8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Integrated Device Technology Inc | IDT6116SA25TDB vs 5962-8969001LX |
IDT6116LA25TPGG | Standard SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116SA25TDB vs IDT6116LA25TPGG |