Part Details for IDT6116LA90L32BG8 by Integrated Device Technology Inc
Overview of IDT6116LA90L32BG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT6116LA90L32BG8
IDT6116LA90L32BG8 CAD Models
IDT6116LA90L32BG8 Part Data Attributes
|
IDT6116LA90L32BG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA90L32BG8
Integrated Device Technology Inc
Standard SRAM, 2KX8, 90ns, CMOS, CQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT6116LA90L32BG8
This table gives cross-reference parts and alternative options found for IDT6116LA90L32BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA90L32BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-239-0420 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | IDT6116LA90L32BG8 vs 5962-01-239-0420 |
HM4-65162C-8 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | IDT6116LA90L32BG8 vs HM4-65162C-8 |
HM4-65162DB | Atmel Corporation | Check for Price | Standard SRAM, | IDT6116LA90L32BG8 vs HM4-65162DB |
HM4-65162B/883 | Intersil Corporation | Check for Price | 2KX8 STANDARD SRAM, 70ns, CQCC32 | IDT6116LA90L32BG8 vs HM4-65162B/883 |
8403603ZX | Intersil Corporation | Check for Price | 2KX8 STANDARD SRAM, 90ns, CQCC32, CERAMIC, CC-32 | IDT6116LA90L32BG8 vs 8403603ZX |
8403616XX | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | IDT6116LA90L32BG8 vs 8403616XX |