Part Details for IDT6116LA90L32B by Integrated Device Technology Inc
Overview of IDT6116LA90L32B by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for IDT6116LA90L32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 2Kx8, 32 Pin, Ceramic, LLCC | 17 |
|
$114.5974 / $143.2468 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 32 Pin, Ceramic, LLCC | 2 |
|
Buy Now |
Part Details for IDT6116LA90L32B
IDT6116LA90L32B CAD Models
IDT6116LA90L32B Part Data Attributes
|
IDT6116LA90L32B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA90L32B
Integrated Device Technology Inc
Standard SRAM, 2KX8, 90ns, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT6116LA90L32B
This table gives cross-reference parts and alternative options found for IDT6116LA90L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA90L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-239-0420 | IC,SRAM,2KX8,CMOS,LLCC,32PIN,CERAMIC | Intersil Corporation | IDT6116LA90L32B vs 5962-01-239-0420 |
IDT6116LA90L32BG8 | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT6116LA90L32B vs IDT6116LA90L32BG8 |
HM4-65162C-9 | Standard SRAM, 2KX8, 85ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | IDT6116LA90L32B vs HM4-65162C-9 |
8403616XA | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT6116LA90L32B vs 8403616XA |
HM4-65162-9 | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | Rochester Electronics LLC | IDT6116LA90L32B vs HM4-65162-9 |
HM4-65162C-5 | Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | IDT6116LA90L32B vs HM4-65162C-5 |
HM4-65162B/883 | 2KX8 STANDARD SRAM, 70ns, CQCC32 | Intersil Corporation | IDT6116LA90L32B vs HM4-65162B/883 |
HM4-65162/883 | Standard SRAM, 2KX8, 85ns, CMOS, CQCC32, | Matra MHS | IDT6116LA90L32B vs HM4-65162/883 |
8403616XX | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | Integrated Device Technology Inc | IDT6116LA90L32B vs 8403616XX |
HM4-65162C/883 | Standard SRAM, 2KX8, 90ns, CMOS, CQCC32 | Rochester Electronics LLC | IDT6116LA90L32B vs HM4-65162C/883 |