Part Details for IDT6116LA20YI by Integrated Device Technology Inc
Overview of IDT6116LA20YI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116LA20YI
IDT6116LA20YI CAD Models
IDT6116LA20YI Part Data Attributes
|
IDT6116LA20YI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA20YI
Integrated Device Technology Inc
Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IDT6116LA20YI
This table gives cross-reference parts and alternative options found for IDT6116LA20YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA20YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C128A-25VCR | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | IDT6116LA20YI vs CY7C128A-25VCR |
P4C116-25JC | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTC, SOJ-24 | Pyramid Semiconductor Corporation | IDT6116LA20YI vs P4C116-25JC |
IDT6116LA20Y8 | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT6116LA20YI vs IDT6116LA20Y8 |
IDT6116LA25YG8 | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT6116LA20YI vs IDT6116LA25YG8 |
IDT6116LA25Y8 | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT6116LA20YI vs IDT6116LA25Y8 |
IDT6116LA25YG | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT6116LA20YI vs IDT6116LA25YG |
IDT6116LA20Y | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT6116LA20YI vs IDT6116LA20Y |
CY7C128A-20VXC | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-088, SOJ-24 | Cypress Semiconductor | IDT6116LA20YI vs CY7C128A-20VXC |
P4C116-20JI | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTC, SOJ-24 | Pyramid Semiconductor Corporation | IDT6116LA20YI vs P4C116-20JI |
CY7C128A-25VCT | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | IDT6116LA20YI vs CY7C128A-25VCT |