Logic
IDT5V993A-5Q
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28

Overview of IDT5V993A-5Q by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT5V993A-5Q by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT5V993A-5Q by Integrated Device Technology Inc

IDT5V993A-5Q
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
QSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
5V
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
9.906 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.7 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9116 mm
fmax-Min
85 MHz
Want to compare parts?
  1. IDT5V993A-5Q
    Integrated Device Technology Inc
    PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28
    VS

Alternate Parts for IDT5V993A-5Q

This table gives cross-reference parts and alternative options found for IDT5V993A-5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V993A-5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C3Q993-2QE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-2QE
PI6C3Q993A-5IQ PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993A-5IQ
IDT5V993A-5QI8 PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDT5V993A-5QI8
PI6C3Q993-2QEX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-2QEX
PI6C3Q993AQ PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993AQ
PI6C3Q993-IQX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-IQX
IDTCSP5V993-7QI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDTCSP5V993-7QI
PI6C3Q993-5IQEX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-5IQEX
PI6C3Q993-5IQX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-5IQX
5V993A-5Q PLL Based Clock Driver, 5V Series, 2 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs 5V993A-5Q
Part Number Description Manufacturer Compare
PI6C3Q993-IQ PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-IQ
PI6C3Q993-IQX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-IQX
QS5V993-7QC PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs QS5V993-7QC
IDT5V993A-2QC PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDT5V993A-2QC
IDT5V993A-2QI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDT5V993A-2QI
PI6C3Q993-5QIE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-5QIE
PI6C3Q993-5IQE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Pericom Semiconductor Corporation IDT5V993A-5Q vs PI6C3Q993-5IQE
IDT5V993A-7Q PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDT5V993A-7Q
IDT5V993A-7QI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs IDT5V993A-7QI
5V993A-2QG PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, QSOP-28 Integrated Device Technology Inc IDT5V993A-5Q vs 5V993A-2QG

Related Parts for IDT5V993A-5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT5V993A-5Q by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT5V993A-5Q by Integrated Device Technology Inc

  • Please alert me when IDT5V993A-5Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT5V993A-5Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT5V993A-5Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT5V993A-5Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT5V993A-5Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT5V993A-5Q by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: