Logic
IDT5T9820NLGI
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), GREEN, PLASTIC, VFQFPN-68

Overview of IDT5T9820NLGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IDT5T9820NLGI by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
ComSIT USA EEPROM PROGRAMMABLE 2.5V ZERO DELAY PLL CLOCK DRIVER PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s) RoHS: Compliant Stock EU - 23
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IDT5T9820NLGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT5T9820NLGI by Integrated Device Technology Inc

IDT5T9820NLGI
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, VFQFPN-68
Pin Count
68
Manufacturer Package Code
VFQFPN
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
5T
Input Conditioning
MUX
JESD-30 Code
S-XQCC-N68
JESD-609 Code
e3
Length
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
68
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC68,.4SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
fmax-Min
250 MHz
Want to compare parts?
  1. IDT5T9820NLGI
    Integrated Device Technology Inc
    PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), GREEN, PLASTIC, VFQFPN-68
    VS

Alternate Parts for IDT5T9820NLGI

This table gives cross-reference parts and alternative options found for IDT5T9820NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T9820NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT5T9820NLI8 PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, PLASTIC, VFQFPN-68 Integrated Device Technology Inc IDT5T9820NLGI vs IDT5T9820NLI8

Related Parts for IDT5T9820NLGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT5T9820NLGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT5T9820NLGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT5T9820NLGI would you like to use for your alert(s)?
  • Please alert me when IDT5T9820NLGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT5T9820NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT5T9820NLGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT5T9820NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT5T9820NLGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT5T9820NLGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: