Part Details for IDT5T2010NLI by Integrated Device Technology Inc
Overview of IDT5T2010NLI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT5T2010NLI
IDT5T2010NLI CAD Models
IDT5T2010NLI Part Data Attributes
|
IDT5T2010NLI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5T2010NLI
Integrated Device Technology Inc
PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, PLASTIC, VFQFN-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC68,.4SQ,20 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 68 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
fmax-Min | 250 MHz |
Alternate Parts for IDT5T2010NLI
This table gives cross-reference parts and alternative options found for IDT5T2010NLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T2010NLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5T2010NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-68, Reel | IDT5T2010NLI vs 5T2010NLGI8 |
IDT5T2010NLGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, GREEN, PLASTIC, VFQFN-68 | IDT5T2010NLI vs IDT5T2010NLGI |
IDT5T2010NLGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, PLASTIC, VFQFN-68 | IDT5T2010NLI vs IDT5T2010NLGI8 |
IDT5T2010NLI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, PLASTIC, VFQFN-68 | IDT5T2010NLI vs IDT5T2010NLI8 |
5T2010NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-68, Tray | IDT5T2010NLI vs 5T2010NLGI |