IDT54FCT573CTLB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20

Overview of IDT54FCT573CTLB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT54FCT573CTLB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT573CTLB by Renesas Electronics Corporation

IDT54FCT573CTLB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT54FCT573CTLB
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
    VS

Alternate Parts for IDT54FCT573CTLB

This table gives cross-reference parts and alternative options found for IDT54FCT573CTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT573CTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT573CL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT74FCT573CL
CY54FCT573CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT573CTLB vs CY54FCT573CTLM
IDT54FCT573ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation IDT54FCT573CTLB vs IDT54FCT573ATLB
5962-9223803M2A LCC-20, Tube Integrated Device Technology Inc IDT54FCT573CTLB vs 5962-9223803M2A
IDT74FCT573L Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT74FCT573L
5962-9223803M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor IDT54FCT573CTLB vs 5962-9223803M2A
74FCT573LC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT573CTLB vs 74FCT573LC
P74FCT573ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT54FCT573CTLB vs P74FCT573ATL
5962-9223802M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor IDT54FCT573CTLB vs 5962-9223802M2X
IDT54FCT573TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT54FCT573TLB
Part Number Description Manufacturer Compare
IDT54FCT573LB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT54FCT573LB
5962-9223802M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation IDT54FCT573CTLB vs 5962-9223802M2A
5962-9223802M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor IDT54FCT573CTLB vs 5962-9223802M2X
5962-9223803M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation IDT54FCT573CTLB vs 5962-9223803M2A
IDT74FCT573AL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT74FCT573AL
P54FCT573CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT54FCT573CTLB vs P54FCT573CTLM
IDT54FCT573TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation IDT54FCT573CTLB vs IDT54FCT573TLB
CY54FCT573CTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor IDT54FCT573CTLB vs CY54FCT573CTLMB
IDT74FCT573L Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT573CTLB vs IDT74FCT573L
P54FCT573TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT54FCT573CTLB vs P54FCT573TLM

Related Parts for IDT54FCT573CTLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT573CTLB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT573CTLB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT54FCT573CTLB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT573CTLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT573CTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT573CTLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT573CTLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT573CTLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT573CTLB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: