Part Details for IDT54FCT521ATLB by Integrated Device Technology Inc
Overview of IDT54FCT521ATLB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT521ATLB
IDT54FCT521ATLB CAD Models
IDT54FCT521ATLB Part Data Attributes
|
IDT54FCT521ATLB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT521ATLB
Integrated Device Technology Inc
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT54FCT521ATLB
This table gives cross-reference parts and alternative options found for IDT54FCT521ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT521ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT521AL | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT521ATLB vs IDT74FCT521AL |
5962-88543022A | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16, LCC-20 | Teledyne e2v | IDT54FCT521ATLB vs 5962-88543022A |
IDT54FCT521ALB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT521ATLB vs IDT54FCT521ALB |
5962-88543012X | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 | Pyramid Semiconductor Corporation | IDT54FCT521ATLB vs 5962-88543012X |
IDT74FCT521L | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT521ATLB vs IDT74FCT521L |
5962-88543022X | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 | Teledyne e2v | IDT54FCT521ATLB vs 5962-88543022X |
5962-88543032A | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 | Pyramid Semiconductor Corporation | IDT54FCT521ATLB vs 5962-88543032A |
P74FCT521BTL | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT521ATLB vs P74FCT521BTL |
P74FCT521TL | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT521ATLB vs P74FCT521TL |
5962-88543012A | LCC-20, Tube | Integrated Device Technology Inc | IDT54FCT521ATLB vs 5962-88543012A |