Logic
IDT54FCT2534CTDB
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of IDT54FCT2534CTDB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for IDT54FCT2534CTDB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT2534CTDB by Integrated Device Technology Inc

IDT54FCT2534CTDB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. IDT54FCT2534CTDB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for IDT54FCT2534CTDB

This table gives cross-reference parts and alternative options found for IDT54FCT2534CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT2534CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2534TP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS74FCT2534TP
QS54FCT2534TPB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS54FCT2534TPB
IDT74FCT2534ATD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534ATD
QS54FCT2534CTPB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS54FCT2534CTPB
IDT54FCT2534ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT54FCT2534ATDB
IDT74FCT2534ATP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534ATP
IDT74FCT2534TP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534TP
QS74FCT2534ATP FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Rochester Electronics LLC IDT54FCT2534CTDB vs QS74FCT2534ATP
QS74FCT2534CTP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS74FCT2534CTP
IDT74FCT2534CTP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534CTP
Part Number Description Manufacturer Compare
QS74FCT2534TZ Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PZIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS74FCT2534TZ
QS54FCT2534TPB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS54FCT2534TPB
QS74FCT2534ATP FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Rochester Electronics LLC IDT54FCT2534CTDB vs QS74FCT2534ATP
IDT54FCT2534ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT54FCT2534ATDB
QS54FCT2534ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PZIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS54FCT2534ATZB
IDT74FCT2534TD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534TD
IDT54FCT2534TDB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT54FCT2534TDB
IDT74FCT2534CTP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534CTP
IDT74FCT2534TP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT54FCT2534CTDB vs IDT74FCT2534TP
QS74FCT2534CTP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT2534CTDB vs QS74FCT2534CTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT2534CTDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT2534CTDB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT2534CTDB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT2534CTDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT2534CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT2534CTDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT2534CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT2534CTDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT2534CTDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: