Datasheets
IDT54FCT162245ETE by: Integrated Device Technology Inc

Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48

Part Details for IDT54FCT162245ETE by Integrated Device Technology Inc

Overview of IDT54FCT162245ETE by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for IDT54FCT162245ETE

IDT54FCT162245ETE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT54FCT162245ETE Part Data Attributes:

IDT54FCT162245ETE Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT54FCT162245ETE Integrated Device Technology Inc Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP
Package Description DFP,
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 9.652 mm

Alternate Parts for IDT54FCT162245ETE

This table gives cross-reference parts and alternative options found for IDT54FCT162245ETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT162245ETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT16245ETEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT74FCT16245ETEG
IDT74FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT74FCT16245ETE
54FCT162245TEB CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162245ETE vs 54FCT162245TEB
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT74FCT162245CTE
74FCT16245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs 74FCT16245CTEB
54FCT16245TE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs 54FCT16245TE
74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162245ETE vs 74FCT16245CTE
IDT54FCT16245TEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT54FCT16245TEB
5962-9227201MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162245ETE vs 5962-9227201MXX
5962-9227201MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162245ETE vs 5962-9227201MXA
Part Number Description Manufacturer Compare
BH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia IDT54FCT162245ETE vs BH162245ADL
CABT16245AMDLREP Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments IDT54FCT162245ETE vs CABT16245AMDLREP
74ABTH162245ADL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors IDT54FCT162245ETE vs 74ABTH162245ADL
BT162245ADL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors IDT54FCT162245ETE vs BT162245ADL
54FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs 54FCT162245ATE
74ABTH162245DLRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT54FCT162245ETE vs 74ABTH162245DLRG4
IDT54FCT16245TEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT54FCT16245TEB
BT162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia IDT54FCT162245ETE vs BT162245ADL
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162245ETE vs IDT74FCT162245CTE
V62/06609-01XE Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments IDT54FCT162245ETE vs V62/06609-01XE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT162245ETE by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT162245ETE by Integrated Device Technology Inc

  • Please alert me when IDT54FCT162245ETE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT162245ETE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT162245ETE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT162245ETE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT162245ETE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT162245ETE by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: