Part Details for IDT54FCT138ATEB by Integrated Device Technology Inc
Overview of IDT54FCT138ATEB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for IDT54FCT138ATEB
IDT54FCT138ATEB CAD Models
IDT54FCT138ATEB Part Data Attributes
|
IDT54FCT138ATEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT138ATEB
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERAMIC, DFP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT54FCT138ATEB
This table gives cross-reference parts and alternative options found for IDT54FCT138ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT138ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223306MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | IDT54FCT138ATEB vs 5962-9223306MFA |
5962-9223304MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | IDT54FCT138ATEB vs 5962-9223304MFA |
74FCT138FCQR | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | IDT54FCT138ATEB vs 74FCT138FCQR |
5962-9223306MFA | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT138ATEB vs 5962-9223306MFA |
5962-9223302MFX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | e2v technologies | IDT54FCT138ATEB vs 5962-9223302MFX |
5962-9223302MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | IDT54FCT138ATEB vs 5962-9223302MFA |
74FCT138AFC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | IDT54FCT138ATEB vs 74FCT138AFC |
IDT54FCT138CEB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT138ATEB vs IDT54FCT138CEB |
5962-8765402FA | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT138ATEB vs 5962-8765402FA |
IDT74FCT138CTE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT138ATEB vs IDT74FCT138CTE |