Logic
IDT49FCT3805SOGI8
Integrated Device Technology Inc
Description: Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20

Overview of IDT49FCT3805SOGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for IDT49FCT3805SOGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT49FCT3805SOGI8 by Integrated Device Technology Inc

IDT49FCT3805SOGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
Input Conditioning
SCHMITT TRIGGER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.6 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. IDT49FCT3805SOGI8
    Integrated Device Technology Inc
    Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for IDT49FCT3805SOGI8

This table gives cross-reference parts and alternative options found for IDT49FCT3805SOGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49FCT3805SOGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI49FCT3805CSEX Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, GREEN, MS-013AC, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805CSEX
PI49FCT3805BSIX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805BSIX
PI49FCT3805ASI Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805ASI
PI49FCT3805CS Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805CS
IDT49FCT3805BSOG Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDT49FCT3805BSOG
49FCT3805ASOI Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs 49FCT3805ASOI
PI49FCT3805CSIEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805CSIEX
IDTQS53805SO Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDTQS53805SO
IDTQS53805ASO Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDTQS53805ASO
IDT49FCT3805SO Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDT49FCT3805SO
Part Number Description Manufacturer Compare
PI49FCT3805CSIE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805CSIE
PI49FCT3805S Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805S
IDT49FCT3805SO Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDT49FCT3805SO
PI49FCT3805DS Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805DS
PI49FCT3805DSIE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805DSIE
QS53805SO Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs QS53805SO
PI49FCT3805SIEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805SIEX
49FCT3805BSO Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs 49FCT3805BSO
PI49FCT3805ASIE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation IDT49FCT3805SOGI8 vs PI49FCT3805ASIE
IDT49FCT3805BSOI8 Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT49FCT3805SOGI8 vs IDT49FCT3805BSOI8

Related Parts for IDT49FCT3805SOGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT49FCT3805SOGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT49FCT3805SOGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT49FCT3805SOGI8 would you like to use for your alert(s)?
  • Please alert me when IDT49FCT3805SOGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT49FCT3805SOGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT49FCT3805SOGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT49FCT3805SOGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT49FCT3805SOGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT49FCT3805SOGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: