Part Details for IDT49C465APQF by Integrated Device Technology Inc
Overview of IDT49C465APQF by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT49C465APQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1979 |
|
RFQ | ||
|
Quest Components | 16 |
|
$180.9600 / $197.9250 | Buy Now | |
|
Quest Components | 757 |
|
$203.5800 / $237.5100 | Buy Now | |
|
Quest Components | 112 |
|
$203.5800 / $237.5100 | Buy Now | |
|
Quest Components | 2 |
|
$237.5100 | Buy Now |
Part Details for IDT49C465APQF
IDT49C465APQF CAD Models
IDT49C465APQF Part Data Attributes:
|
IDT49C465APQF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT49C465APQF
Integrated Device Technology Inc
Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQFP144, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOW-THROUGH EDAC; 64 BIT GENERATE MODE; BUILT IN DIAGNOSTICS; ON CHIP PIPELINING; BYTE CONTROL | |
Family | 49C | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for IDT49C465APQF
This table gives cross-reference parts and alternative options found for IDT49C465APQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49C465APQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT49C465PQF | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQFP144, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT49C465APQF vs IDT49C465PQF |
IDT49C465PQFB | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT49C465APQF vs IDT49C465PQFB |
IDT49C465PQF8 | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQFP144, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT49C465APQF vs IDT49C465PQF8 |