Part Details for IDT49C460EFF by Integrated Device Technology Inc
Overview of IDT49C460EFF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT49C460EFF
IDT49C460EFF CAD Models
IDT49C460EFF Part Data Attributes:
|
IDT49C460EFF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT49C460EFF
Integrated Device Technology Inc
Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS | |
Family | 49C | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e0 | |
Length | 12.192 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1336 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 12.192 mm |
Alternate Parts for IDT49C460EFF
This table gives cross-reference parts and alternative options found for IDT49C460EFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49C460EFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT49C460BJ | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT49C460EFF vs IDT49C460BJ |
AM29C660GC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460EFF vs AM29C660GC |
AM29C660C/BZC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | AMD | IDT49C460EFF vs AM29C660C/BZC |
AM29C660BGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460EFF vs AM29C660BGC |
AM29C660AGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460EFF vs AM29C660AGC |
IDT49C460DJ | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT49C460EFF vs IDT49C460DJ |
IDT49C460J | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT49C460EFF vs IDT49C460J |
IDT49C465PQF8 | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, PQFP144, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT49C460EFF vs IDT49C465PQF8 |
5962-8853302UA | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT49C460EFF vs 5962-8853302UA |
5962-9212202MXA | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA144, CAVITY-UP, PGA-144 | Integrated Device Technology Inc | IDT49C460EFF vs 5962-9212202MXA |