Part Details for IDT49C460CGB by Integrated Device Technology Inc
Overview of IDT49C460CGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT49C460CGB
IDT49C460CGB CAD Models
IDT49C460CGB Part Data Attributes:
|
IDT49C460CGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT49C460CGB
Integrated Device Technology Inc
Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY UP, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS | |
Family | 49C | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT49C460CGB
This table gives cross-reference parts and alternative options found for IDT49C460CGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49C460CGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C660CGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660CGC |
AM29C660AGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660AGC |
AM29C660EGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660EGC |
AM29C660DGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660DGC |
AM29C660GC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660GC |
5962-8853306UA | Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT49C460CGB vs 5962-8853306UA |
AM29C660BGC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, PGA-68 | AMD | IDT49C460CGB vs AM29C660BGC |
AM29C660C/BZC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | AMD | IDT49C460CGB vs AM29C660C/BZC |