Part Details for IDT29FCT52CTEB by Integrated Device Technology Inc
Overview of IDT29FCT52CTEB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT29FCT52CTEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$53.8522 / $59.8358 | Buy Now |
Part Details for IDT29FCT52CTEB
IDT29FCT52CTEB CAD Models
IDT29FCT52CTEB Part Data Attributes
|
IDT29FCT52CTEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT29FCT52CTEB
Integrated Device Technology Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.144 mm |
Alternate Parts for IDT29FCT52CTEB
This table gives cross-reference parts and alternative options found for IDT29FCT52CTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT29FCT52CTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220402MKX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9220402MKX |
5962-9090101MKA | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9090101MKA |
5962-9090103MKX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9090103MKX |
IDT29FCT52DTE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs IDT29FCT52DTE |
IDT29FCT52CEB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs IDT29FCT52CEB |
IDT29FCT52AE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs IDT29FCT52AE |
5962-9220403MKA | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERPACK-24 | Rochester Electronics LLC | IDT29FCT52CTEB vs 5962-9220403MKA |
5962-9220403MKX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9220403MKX |
5962-9090102MKX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9090102MKX |
5962-9220402MKA | CPACK-24, Tube | Integrated Device Technology Inc | IDT29FCT52CTEB vs 5962-9220402MKA |