Part Details for IDT23S08E-2HPG by Integrated Device Technology Inc
Overview of IDT23S08E-2HPG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308-2HPGGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308-2HPGGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308-2HPGG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Part Details for IDT23S08E-2HPG
IDT23S08E-2HPG CAD Models
IDT23S08E-2HPG Part Data Attributes
|
IDT23S08E-2HPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT23S08E-2HPG
Integrated Device Technology Inc
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT23S08E-2HPG
This table gives cross-reference parts and alternative options found for IDT23S08E-2HPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT23S08E-2HPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT23S08E-1HPG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | IDT23S08E-2HPG vs IDT23S08E-1HPG |
IDT23S08E-1HPGGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | IDT23S08E-2HPG vs IDT23S08E-1HPGGI |
IDT23S08E-5HPGGI8 | Integrated Device Technology Inc | Check for Price | Clock Driver, PDSO16 | IDT23S08E-2HPG vs IDT23S08E-5HPGGI8 |
IDT23S08E-3PG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | IDT23S08E-2HPG vs IDT23S08E-3PG |
CDCVF25081PWRG4 | Texas Instruments | Check for Price | 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 | IDT23S08E-2HPG vs CDCVF25081PWRG4 |
IDT23S08E-1HP | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | IDT23S08E-2HPG vs IDT23S08E-1HP |
IDT23S08E-1PG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | IDT23S08E-2HPG vs IDT23S08E-1PG |
IDT23S08E-1HPGGI8 | Integrated Device Technology Inc | Check for Price | Clock Driver, PDSO16 | IDT23S08E-2HPG vs IDT23S08E-1HPGGI8 |
CDCVF25081PWG4 | Texas Instruments | Check for Price | 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 | IDT23S08E-2HPG vs CDCVF25081PWG4 |