Datasheets
IDT23S08E-2HDC by: Integrated Device Technology Inc

PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16

Part Details for IDT23S08E-2HDC by Integrated Device Technology Inc

Overview of IDT23S08E-2HDC by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Automotive

Part Details for IDT23S08E-2HDC

IDT23S08E-2HDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT23S08E-2HDC Part Data Attributes

IDT23S08E-2HDC Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT23S08E-2HDC Integrated Device Technology Inc PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family 23S
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9314 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm
fmax-Min 200 MHz

Alternate Parts for IDT23S08E-2HDC

This table gives cross-reference parts and alternative options found for IDT23S08E-2HDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT23S08E-2HDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT23S08E-5HDCI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-5HDCI8
IDT23S08E-5HDCG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-5HDCG
IDT23S08E-4DCGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-4DCGI
CDCVF25081DG4 1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85 Texas Instruments IDT23S08E-2HDC vs CDCVF25081DG4
IDT23S08E-1HDCI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-1HDCI
23S08E-5HDC PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs 23S08E-5HDC
23S08E-4DCI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs 23S08E-4DCI
IDT23S08E-5HDCG8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-5HDCG8
IDT23S08E-5HDCGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-5HDCGI
IDT23S08E-1HDCGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-1HDCGI8
Part Number Description Manufacturer Compare
NB2308AC3DTR2G 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 onsemi IDT23S08E-2HDC vs NB2308AC3DTR2G
NB2308AC3DTR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi IDT23S08E-2HDC vs NB2308AC3DTR2
IDT23S08E-5HDCGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-5HDCGI8
NB2308AC4DTG 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 onsemi IDT23S08E-2HDC vs NB2308AC4DTG
IDT23S08E-4DCGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-4DCGI
CY2308SI-5HT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Cypress Semiconductor IDT23S08E-2HDC vs CY2308SI-5HT
IDT23S08E-1PGGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-1PGGI
IDT23S08E-1HDC PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-1HDC
IDT23S08E-1HDCG8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs IDT23S08E-1HDCG8
MPC962308D-5H PLL Based Clock Driver, 962308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc IDT23S08E-2HDC vs MPC962308D-5H

IDT23S08E-2HDC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT23S08E-2HDC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT23S08E-2HDC by Integrated Device Technology Inc

  • Please alert me when IDT23S08E-2HDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT23S08E-2HDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT23S08E-2HDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT23S08E-2HDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT23S08E-2HDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT23S08E-2HDC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: