There are no models available for this part yet.
Overview of IDT10514S10Y by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT10514S10Y by Integrated Device Technology Inc
Part Data Attributes for IDT10514S10Y by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOJ
|
Package Description
|
0.400 INCH, PLASTIC, SOJ-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
10 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PDSO-J32
|
JESD-609 Code
|
e0
|
Length
|
20.955 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX4
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ32,.44
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.683 mm
|
Supply Current-Max
|
0.26 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10.16 mm
|
Alternate Parts for IDT10514S10Y
This table gives cross-reference parts and alternative options found for IDT10514S10Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT10514S10Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6729AWJ15R2 | 256KX4 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | IDT10514S10Y vs MCM6729AWJ15R2 |
MCM6729AWJ15 | 256KX4 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | IDT10514S10Y vs MCM6729AWJ15 |
PDM41038SA15TSOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT10514S10Y vs PDM41038SA15TSOTY |
MT5C1005DCJ-55L/IT | Standard SRAM, 256KX4, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | IDT10514S10Y vs MT5C1005DCJ-55L/IT |
EDI84258LPS25NC | Standard SRAM, 256KX4, 25ns, CMOS, CDSO32, | Electronic Designs Inc | IDT10514S10Y vs EDI84258LPS25NC |
PDM41038S15TTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT10514S10Y vs PDM41038S15TTY |
K6R1004C1A-JC20 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | IDT10514S10Y vs K6R1004C1A-JC20 |
PDM41038SA10SOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT10514S10Y vs PDM41038SA10SOTY |
MT5C1005ECW-25L/IT | Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT10514S10Y vs MT5C1005ECW-25L/IT |
PDM41038LA10TTR | Standard SRAM, 256KX4, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT10514S10Y vs PDM41038LA10TTR |