IDT10484S5C
Integrated Device Technology Inc
Description: Standard SRAM, 4KX4, 5ns, CDIP28

Overview of IDT10484S5C by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT10484S5C by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT10484S5C by Integrated Device Technology Inc

IDT10484S5C
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
5 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Current-Max
0.19 mA
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT10484S5C
    Integrated Device Technology Inc
    Standard SRAM, 4KX4, 5ns, CDIP28
    VS

Alternate Parts for IDT10484S5C

This table gives cross-reference parts and alternative options found for IDT10484S5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT10484S5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT101484S10C Standard SRAM, 4KX4, 10ns, CDIP28 Integrated Device Technology Inc IDT10484S5C vs IDT101484S10C
IDT101484S15C Standard SRAM, 4KX4, 15ns, CDIP28 Integrated Device Technology Inc IDT10484S5C vs IDT101484S15C
10484S10C SB-28, Tube Integrated Device Technology Inc IDT10484S5C vs 10484S10C
CY10E484-10DMB Standard SRAM, 4KX4, 10ns, ECL10K, CDIP28, 0.400 INCH, CERDIP-28 Cypress Semiconductor IDT10484S5C vs CY10E484-10DMB
CY101E484L-10DC Standard SRAM, 4KX4, 10ns, ECL101K, CDIP28, 0.400 INCH, CERDIP-28 Cypress Semiconductor IDT10484S5C vs CY101E484L-10DC
SY10484-6CCF Standard SRAM, 4KX4, 6ns, ECL, CDIP28, Synergy Semiconductor Corp IDT10484S5C vs SY10484-6CCF
IDT100484S10C Standard SRAM, 4KX4, 10ns, CDIP28 Integrated Device Technology Inc IDT10484S5C vs IDT100484S10C
UPB10A484D-7 Standard SRAM, 4KX4, 7ns, ECL10K, CDIP28, 0.400 INCH, CERDIP-28 NEC Electronics America Inc IDT10484S5C vs UPB10A484D-7
10484S7C SB-28, Tube Integrated Device Technology Inc IDT10484S5C vs 10484S7C
CY10E484L-7DC Standard SRAM, 4KX4, 7ns, ECL10K, CDIP28, 0.400 INCH, CERDIP-28 Cypress Semiconductor IDT10484S5C vs CY10E484L-7DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT10484S5C by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT10484S5C by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT10484S5C would you like to use for your alert(s)?
  • Please alert me when IDT10484S5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT10484S5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT10484S5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT10484S5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT10484S5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT10484S5C by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: