Part Details for IDT101497S12C by Integrated Device Technology Inc
Overview of IDT101497S12C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT101497S12C
IDT101497S12C CAD Models
IDT101497S12C Part Data Attributes
|
IDT101497S12C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT101497S12C
Integrated Device Technology Inc
Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | OUTPUT LATCH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.894 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.26 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT101497S12C
This table gives cross-reference parts and alternative options found for IDT101497S12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT101497S12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10496RL12C | SB-32, Tube | Integrated Device Technology Inc | IDT101497S12C vs 10496RL12C |
IDT101498S12C | Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT101498S12C |
IDT10496LL13C | Standard SRAM, 16KX4, 10ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT10496LL13C |
IDT101498S15C | Standard SRAM, 16KX4, 15ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT101498S15C |
IDT10497S12C | Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT10497S12C |
IDT100496LL13C | Standard SRAM, 16KX4, 10ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT100496LL13C |
IDT10496LL12C | Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT10496LL12C |
IDT100496RL13C | Standard SRAM, 16KX4, 10ns, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT101497S12C vs IDT100496RL13C |
10496RL10C | SB-32, Tube | Integrated Device Technology Inc | IDT101497S12C vs 10496RL10C |
IDT101496RL15C | Standard SRAM, 16KX4, 15ns, CDIP32 | Integrated Device Technology Inc | IDT101497S12C vs IDT101496RL15C |