Part Details for IDSR025.T by Littelfuse Inc
Overview of IDSR025.T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSR025.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9778
|
Newark | Indicating Fuse, Alarm Indicating Fuse Type:Window, Fuse Current:-, Product Range:Idsr Series, Voltage Rating Vac:600V, Voltage Rating Vdc:600V, Blow Characteristic:- Rohs Compliant: No |Littelfuse IDSR025.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $20.3200 | Buy Now |
DISTI #
IDSR025.T-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/VDC Min Qty: 1 Lead time: 21 Weeks Container: Box |
1 In Stock |
|
$11.4993 / $22.1500 | Buy Now |
DISTI #
576-IDSR025.T
|
Mouser Electronics | Industrial & Electrical Fuses 25A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 3 |
|
$11.4900 / $21.3400 | Buy Now |
DISTI #
70251277
|
RS | FUSE CARTRIDGE 25A 600VAC/VDC | Littelfuse IDSR025.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$19.8700 / $24.8400 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual Element Time-Delay Fuse With Indication - 25A RoHS: Compliant | 0 |
|
$15.2600 / $20.0300 | Buy Now |
DISTI #
000000000007221899
|
Sager | FUS 600VAC/DC T/D IND RK5 25A Min Qty: 1 | 0 |
|
$12.2200 / $16.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 600VAC/VDC | 0 |
|
$42.0579 / $45.0020 | RFQ |
Part Details for IDSR025.T
IDSR025.T CAD Models
IDSR025.T Part Data Attributes
|
IDSR025.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR025.T
Littelfuse Inc
FUSE IND T-DELAY 25A 600VAC/DC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |