Part Details for IDSD-30-S-60.00 by Samtec Inc
Overview of IDSD-30-S-60.00 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-30-S-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-30-S-60.00
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 60 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-30-S-60.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$19.4500 / $35.5700 | Buy Now |
DISTI #
000000000002861955
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$19.4500 / $35.5700 | Buy Now |
Part Details for IDSD-30-S-60.00
IDSD-30-S-60.00 CAD Models
IDSD-30-S-60.00 Part Data Attributes
|
IDSD-30-S-60.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-30-S-60.00
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 60 |