Part Details for IDS400 by International Semiconductor Inc
Overview of IDS400 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDS400
IDS400 CAD Models
IDS400 Part Data Attributes
|
IDS400
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
IDS400
International Semiconductor Inc
Bridge Rectifier Diode, 1A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IDS400
This table gives cross-reference parts and alternative options found for IDS400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDS400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1W04G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs 1W04G |
W04G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs W04G |
1W04 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs 1W04 |
1W04M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs 1W04M |
DI104S_R2_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs DI104S_R2_10001 |
DI104S_T0_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | IDS400 vs DI104S_T0_10001 |