Part Details for IDMS-31-T-36.00 by Samtec Inc
Overview of IDMS-31-T-36.00 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-31-T-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-31-T-36.00
|
Avnet Americas | Cable Assembly Ribbon 0.914m 31 POS IDC to 31 POS IDC HDR-RCP - Bulk (Alt: IDMS-31-T-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.9900 / $30.6200 | Buy Now |
DISTI #
000000000005473578
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.9900 / $30.6200 | Buy Now |
Part Details for IDMS-31-T-36.00
IDMS-31-T-36.00 CAD Models
IDMS-31-T-36.00 Part Data Attributes
|
IDMS-31-T-36.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-31-T-36.00
Samtec Inc
Cable Assembly, 31 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 31 | |
Shielding | NO |