There are no models available for this part yet.
Overview of IDMD-20-S-05.00 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMD-20-S-05.00 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH6962
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-20-S-05.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $16.3900 | Buy Now | |
DISTI #
612-IDMD-20-S-05.00-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5700 | Buy Now | |
DISTI #
IDMD-20-S-05.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 40 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-20-S-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 / $12.5700 | Buy Now | |
DISTI #
200-IDMD20S0500
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.4400 / $12.5700 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9400 / $15.7400 | Buy Now | ||
DISTI #
000000000002852199
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.3100 / $12.5700 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9400 / $15.7400 | Buy Now | ||
DISTI #
5cd8fa0fcd7c1c4c384d6071
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$5.4400 / $12.5700 | Buy Now |
CAD Models for IDMD-20-S-05.00 by Samtec Inc
Part Data Attributes for IDMD-20-S-05.00 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
40
|
Alternate Parts for IDMD-20-S-05.00
This table gives cross-reference parts and alternative options found for IDMD-20-S-05.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMD-20-S-05.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-281792-0 | CONNECTOR, 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | IDMD-20-S-05.00 vs 2-281792-0 |
RA-H401TD0190 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401TD0190 |
RA-H401TD2112 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401TD2112 |
RA-H401SD2114 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401SD2114 |
RA-H401TD2190 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401TD2190 |
RA-H401SD1114 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401SD1114 |
RA-H401SD2110 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | IDMD-20-S-05.00 vs RA-H401SD2110 |
ID104P40E06U1 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | ITW McMurdo Connectors | IDMD-20-S-05.00 vs ID104P40E06U1 |
FFMD-20-S-02.00-01 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | IDMD-20-S-05.00 vs FFMD-20-S-02.00-01 |
FFMD-20-S-04.00-01 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | IDMD-20-S-05.00 vs FFMD-20-S-04.00-01 |