Part Details for IDMD-09-S-12.00-T by Samtec Inc
Overview of IDMD-09-S-12.00-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-09-S-12.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-09-S-12.00-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 18 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-09-S-12.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.8000 / $7.3900 | Buy Now |
DISTI #
000000000003072697
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.8000 / $7.3900 | Buy Now |
Part Details for IDMD-09-S-12.00-T
IDMD-09-S-12.00-T CAD Models
IDMD-09-S-12.00-T Part Data Attributes
|
IDMD-09-S-12.00-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-09-S-12.00-T
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 18 |
Alternate Parts for IDMD-09-S-12.00-T
This table gives cross-reference parts and alternative options found for IDMD-09-S-12.00-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMD-09-S-12.00-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
308-118-120 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | I/O Interconnect | IDMD-09-S-12.00-T vs 308-118-120 |
HCMD-09-S-05.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-12.00-T vs HCMD-09-S-05.00-01 |
HCMD-09-S-03.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-12.00-T vs HCMD-09-S-03.00-01 |
FFMD-09-S-10.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-09-S-12.00-T vs FFMD-09-S-10.00-01 |
HCMD-09-S-36.00-01-ST2 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-12.00-T vs HCMD-09-S-36.00-01-ST2 |
FFMD-09-S-02.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-09-S-12.00-T vs FFMD-09-S-02.00-01 |
HCMD-09-S-03.00-01-S | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-12.00-T vs HCMD-09-S-03.00-01-S |