Part Details for IDLC-65-1750DA by Mean Well
Overview of IDLC-65-1750DA by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IDLC-65-1750DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6164
|
Newark | Led Driver, Ac/Dc, Const Current, 63W Rohs Compliant: Yes |Mean Well IDLC-65-1750DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2900 / $38.3200 | Buy Now |
DISTI #
IDLC-65-1750DA
|
Avnet Americas | LED Power Module 180Vac to 295Vac/254Vdc to 417Vdc Single Output 27V to 36V 63W - Boxed Product (Development Kits) (Alt: IDLC-65-1750DA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for IDLC-65-1750DA
IDLC-65-1750DA CAD Models
IDLC-65-1750DA Part Data Attributes
|
IDLC-65-1750DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-65-1750DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |