There are no models available for this part yet.
Overview of IDLC-45A-700 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Price & Stock for IDLC-45A-700 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH0267
|
Newark | Led Driver, Ac/Dc, Const Current, 44.8W Rohs Compliant: Yes |Mean Well IDLC-45A-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 / $29.7500 | Buy Now | |
DISTI #
IDLC-45A-700
|
Avnet Americas | LED DRVR Module 1-CH PWM 12.6V 0.7A - Boxed Product (Development Kits) (Alt: IDLC-45A-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$17.4500 / $21.3400 | Buy Now | ||
DISTI #
IDLC-45A-700
|
TME | Power supply: switching, LED, 45W, 38÷64VDC, 700mA, 90÷295VAC, IP20 Min Qty: 1 | 14 |
|
$19.5000 / $22.0000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$17.4500 / $21.3400 | Buy Now | ||
Neutron USA | LED Power Supplies 44.8W 38-64V 700mA 2in1 Dimming Aux DC | 12 |
|
$57.5900 | Buy Now |
CAD Models for IDLC-45A-700 by Mean Well
Part Data Attributes for IDLC-45A-700 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|