-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0650
|
Newark | Sic Diode, 600V, 10A, To-220 Rohs Compliant: Yes |Infineon IDH10SG60CXKSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$2.7800 / $4.1800 | Buy Now |
DISTI #
IDH10SG60CXKSA2-ND
|
DigiKey | DIODE SIL CARB 600V 10A TO220-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
330 In Stock |
|
$2.4054 / $6.1300 | Buy Now |
DISTI #
IDH10SG60CXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 10A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH10SG60CXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IDH10SG60CXKSA2
|
Mouser Electronics | SiC Schottky Diodes SIC DIODES RoHS: Compliant | 239 |
|
$2.4000 / $5.1800 | Buy Now |
DISTI #
E02:0323_11639544
|
Arrow Electronics | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2322 | Europe - 960 |
|
$1.4581 / $1.5435 | Buy Now |
DISTI #
69263814
|
Verical | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2232 | Americas - 2500 |
|
$2.7500 / $5.5125 | Buy Now |
DISTI #
73154623
|
Verical | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2322 | Americas - 960 |
|
$1.4866 / $1.5737 | Buy Now |
DISTI #
C1S322000897690
|
Chip1Stop | Diode Schottky SiC 600V 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 2500 |
|
$2.2000 / $4.4100 | Buy Now |
DISTI #
C1S322000187265
|
Chip1Stop | Diode Schottky SiC 600V 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 6 |
|
$1.9900 | Buy Now |
DISTI #
SP001632396
|
EBV Elektronik | Diode Silicon Carbide Schottky 10A 2-Pin TO-220 Tube (Alt: SP001632396) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH10SG60CXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH10SG60CXKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 51 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for IDH10SG60CXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH10SG60CXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH10SG60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2 | Infineon Technologies AG | IDH10SG60CXKSA2 vs IDH10SG60C |