Part Details for IDH10SG60C by Infineon Technologies AG
Overview of IDH10SG60C by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH10SG60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 10A, 600V V(RRM), SILICON CARBIDE, TO-220 | 16 |
|
$7.4700 / $11.2050 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 10A, 600V V(RRM), SILICON CARBIDE, TO-220 | 4 |
|
$5.6025 / $11.2050 | Buy Now |
DISTI #
IDH10SG60C
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 10A, PG-TO220-2, 120W Min Qty: 1 | 0 |
|
$2.5100 / $3.8100 | RFQ |
|
CHIPMALL.COM LIMITED | DIODE SIL CARB 600V 10A TO220-2 | 453 |
|
$2.8345 / $3.2825 | Buy Now |
|
LCSC | 600V 1.8V10A 10A TO-220-2 SiC Diodes ROHS | 442 |
|
$2.8936 / $3.3510 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 600V 10A TO220-2 | 10059 |
|
$2.8935 / $3.7374 | Buy Now |
Part Details for IDH10SG60C
IDH10SG60C CAD Models
IDH10SG60C Part Data Attributes
|
IDH10SG60C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH10SG60C
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 51 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDH10SG60C
This table gives cross-reference parts and alternative options found for IDH10SG60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH10SG60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH10SG60CXKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2 | Infineon Technologies AG | IDH10SG60C vs IDH10SG60CXKSA1 |