IDH08G65C6XKSA1
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN

Overview of IDH08G65C6XKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IDH08G65C6XKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC2813
Newark Sic Schottky Diode, 650V, 20A, To-220, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:20A, Total Capacitive Charge Qc:12.2Nc, Diode Case Rohs Compliant: Yes |Infineon IDH08G65C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1444
  • 1 $3.7200
  • 10 $2.6600
  • 25 $2.5500
  • 50 $2.4200
  • 100 $2.3100
  • 250 $2.2600
  • 500 $2.0900
$2.0900 / $3.7200 Buy Now
DISTI # 448-IDH08G65C6XKSA1-ND
DigiKey DIODE SIL CARB 650V 20A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube 666
In Stock
  • 1 $4.3100
  • 50 $2.2122
  • 100 $2.0085
  • 500 $1.6511
  • 1,000 $1.5361
  • 2,000 $1.5072
$1.5072 / $4.3100 Buy Now
DISTI # IDH08G65C6XKSA1
Avnet Americas Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 12.2 nC, TO-220, 2 Pins - Rail/Tube (Alt: IDH08G65C6XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IDH08G65C6XKSA1
Mouser Electronics SiC Schottky Diodes SIC DIODES RoHS: Compliant 670
  • 1 $3.2300
  • 10 $2.4200
  • 100 $2.1100
  • 250 $2.1000
  • 500 $1.8700
  • 1,000 $1.5700
  • 5,000 $1.5000
$1.5000 / $3.2300 Buy Now
Future Electronics Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube 0
Tube
  • 50 $1.6900
  • 150 $1.6400
  • 250 $1.6200
  • 750 $1.5800
  • 1,250 $1.5400
$1.5400 / $1.6900 Buy Now
DISTI # 69268436
Verical Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2322 Americas - 1440
  • 9 $3.7125
  • 12 $2.6375
  • 50 $2.2125
  • 500 $2.2000
  • 1,000 $2.0000
$2.0000 / $3.7125 Buy Now
DISTI # IDH08G65C6
TME Diode: Schottky rectifying, SiC, THT, 650V, 8A, PG-TO220-2, Ir: 62uA Min Qty: 1 8
  • 1 $3.3400
  • 3 $2.8100
  • 10 $2.5300
  • 50 $2.3400
  • 100 $2.2300
  • 250 $2.0100
  • 500 $1.8700
$1.8700 / $3.3400 Buy Now
DISTI # C1S322000750256
Chip1Stop Diode Schottky SiC 650V 8A RoHS: Compliant pbFree: Yes Container: Tube 1440
  • 1 $2.9700
  • 10 $2.1100
  • 50 $1.7700
  • 500 $1.7600
  • 1,000 $1.6000
$1.6000 / $2.9700 Buy Now
DISTI # SP001620588
EBV Elektronik Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 12.2 nC, TO-220, 2 Pins (Alt: SP001620588) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days EBV - 1500
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $2.1600
  • 1,000 $2.0000
$2.0000 / $2.1600 Buy Now
Win Source Electronics DIODE SCHOTTKY 650V 20A TO220-2 46800
  • 18 $2.8280
  • 44 $2.3200
  • 67 $2.2480
  • 92 $2.1750
  • 119 $2.1030
  • 160 $1.8850
$1.8850 / $2.8280 Buy Now

CAD Models for IDH08G65C6XKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IDH08G65C6XKSA1 by Infineon Technologies AG

IDH08G65C6XKSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
37 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
63 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
27 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IDH08G65C6XKSA1
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDH08G65C6XKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDH08G65C6XKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDH08G65C6XKSA1 would you like to use for your alert(s)?
  • Please alert me when IDH08G65C6XKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDH08G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDH08G65C6XKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDH08G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDH08G65C6XKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDH08G65C6XKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: