-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO220-2-1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9654
|
Newark | Sic Schottky Diode, 1.2Kv, 22.8A, To-220, Product Range:Thinq Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:22.8A, Total Capacitive Charge Qc:28Nc, Diode Case Rohs Compliant: Yes |Infineon IDH08G120C5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$2.6500 / $4.3800 | Buy Now |
DISTI #
IDH08G120C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 1.2KV TO220-1 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
841 In Stock |
|
$1.8744 / $3.5500 | Buy Now |
DISTI #
IDH08G120C5XKSA1
|
Avnet Americas | Diode Schottky Diode 1200V 22.8A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH08G120C5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IDH08G120C5XKSA1
|
Mouser Electronics | SiC Schottky Diodes SIC CHIP/DISCRETE RoHS: Compliant | 912 |
|
$1.8700 / $2.9400 | Buy Now |
|
Future Electronics | IDH08G120C5 Series 1200 V 8 A 5th Generation ThinQ!™ SiC Schottky Diode-TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.8400 / $1.8900 | Buy Now |
DISTI #
84026120
|
Verical | Diode Schottky 1.2KV 22.8A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 13500 |
|
$2.4142 | Buy Now |
DISTI #
62506923
|
Verical | Diode Schottky 1.2KV 22.8A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2148 | Americas - 995 |
|
$1.4490 | Buy Now |
DISTI #
69266967
|
Verical | Diode Schottky 1.2KV 22.8A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2249 | Americas - 861 |
|
$2.1625 | Buy Now |
DISTI #
69728187
|
Verical | Diode Schottky 1.2KV 22.8A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 400 |
|
$1.8591 / $2.4979 | Buy Now |
DISTI #
81426650
|
Verical | Diode Schottky 1.2KV 22.8A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2221 | Americas - 319 |
|
$1.8910 / $2.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH08G120C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH08G120C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO220-2-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 126 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |